



0672984091 | |
|---|---|
DigiKey Part Number | WM10650-ND |
Manufacturer | |
Manufacturer Product Number | 0672984091 |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0672984091 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass, Steel (SUS 304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-ADH-W1-TH | Same Sky (Formerly CUI Devices) | 697 | 102-5877-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥14.40600 | ¥144.06 |
| 25 | ¥13.50280 | ¥337.57 |
| 50 | ¥12.85780 | ¥642.89 |
| 100 | ¥12.24340 | ¥1,224.34 |
| 250 | ¥11.47644 | ¥2,869.11 |
| 600 | ¥10.78898 | ¥6,473.39 |
| 1,200 | ¥10.27413 | ¥12,328.96 |
| 3,000 | ¥9.63122 | ¥28,893.66 |

