
RXZE2M114M | |
|---|---|
DigiKey Part Number | 4008-RXZE2M114M-ND |
Manufacturer | |
Manufacturer Product Number | RXZE2M114M |
Description | HARMONY, SOCKET, FOR RXM2/RXM4 R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RXZE2M114M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Harmony Series | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.95000 | ¥70.95 |
| 10 | ¥63.17900 | ¥631.79 |
| 25 | ¥60.33400 | ¥1,508.35 |
| 50 | ¥58.26500 | ¥2,913.25 |
| 100 | ¥56.26450 | ¥5,626.45 |
| 250 | ¥53.72368 | ¥13,430.92 |
| 500 | ¥51.87710 | ¥25,938.55 |
| 1,000 | ¥50.09264 | ¥50,092.64 |























