



REXL4TMF7 | |
|---|---|
DigiKey Part Number | 4008-REXL4TMF7-ND |
Manufacturer | |
Manufacturer Product Number | REXL4TMF7 |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | REXL4TMF7 Models |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC/DC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥475.99000 | ¥475.99 |





