Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 220 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM35TF30

DigiKey Part Number
4008-RM35TF30-ND
Manufacturer
Manufacturer Product Number
RM35TF30
Description
ZELIO, 3 PHASE SUPPLY CONTROL RE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 220 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
RM35TF30 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Schneider Electric
Voltage - Supply
220 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
220 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,354.38000¥2,354.38
Manufacturers Standard Package