
RM35S0MW | |
|---|---|
DigiKey Part Number | 4008-RM35S0MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35S0MW |
Description | HARMONY, MODULAR SPEED CONTROL R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Speed Monitoring 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM35S0MW Models |
Category | Delay Time 0.6 Sec ~ 60 Sec |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Speed Monitoring | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 0.004 ~ 1A AC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,871.48000 | ¥1,871.48 |




