
RM17TE00 | |
|---|---|
DigiKey Part Number | 4008-RM17TE00-ND |
Manufacturer | |
Manufacturer Product Number | RM17TE00 |
Description | ZELIO, 3 PHASE SUPPLY CONTROL RE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM17TE00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 208 ~ 480V AC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC/250VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,281.68000 | ¥2,281.68 |
| 10 | ¥1,904.92300 | ¥19,049.23 |
| 25 | ¥1,788.09760 | ¥44,702.44 |
| 50 | ¥1,764.78820 | ¥88,239.41 |










