
RPZF2 | |
|---|---|
DigiKey Part Number | 4008-RPZF2-ND |
Manufacturer | |
Manufacturer Product Number | RPZF2 |
Description | ZELIO, PLUGIN RELAY SOCKET, MIXE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RPZF2 Models |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Harmony Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
















