


RPF2BBD | |
|---|---|
DigiKey Part Number | 4008-RPF2BBD-ND |
Manufacturer | |
Manufacturer Product Number | RPF2BBD |
Description | HARMONY, POWER RELAY, DIN RAIL/P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - Multiple Sizes |
Series | Must Release Voltage 2.4 VDC |
Packaging Box | Operate Time 25 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, GOST, UL |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max | Coil Resistance 350 Ohms |
Load - Max Switching 6250VA, 700W | Base Product Number |
Coil Current 68.6 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.48000 | ¥116.48 |



