Circuit Breaker Thermal Magnetic 1A 690 V AC DC Pushbutton Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 690 V AC DC Pushbutton Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV2ME05

DigiKey Part Number
4008-GV2ME05-ND
Manufacturer
Manufacturer Product Number
GV2ME05
Description
TESYS M-CB THO/MAG 0.63-1A ROCKE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 690 V AC DC Pushbutton Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV2ME05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Pushbutton
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,498.74000¥1,498.74
Manufacturers Standard Package