Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
LC1D09R7
TeSys Deca-The New Generation Motor Starters

LC1D09BD

DigiKey Part Number
4008-LC1D09BD-ND
Manufacturer
Manufacturer Product Number
LC1D09BD
Description
TESYS 3P CTR 9A AC3 4KW 1NO1NC24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D09BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
9 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
72 ms
Coil Voltage
24VDC
Release Time
24 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,077.08000¥1,077.08
Manufacturers Standard Package