BCH2LD0433CF5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCH2LD0233CA5C

DigiKey Part Number
4008-BCH2LD0233CA5C-ND
Manufacturer
Manufacturer Product Number
BCH2LD0233CA5C
Description
60MM, 200W, IP65, W/ KEY, LEADS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 5000 RPM 200W Absolute 220VAC
Datasheet
 Datasheet
EDA/CAD Models
BCH2LD0233CA5C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
5000 RPM
Torque - Rated (oz-in / mNm)
90.63 / 640
Power - Rated
200W
Encoder Type
Absolute
Size / Dimension
Square - 2.360" x 2.360" (59.94mm x 59.94mm)
Diameter - Shaft
0.550" (13.97mm)
Length - Shaft and Bearing
1.180" (29.97mm)
Mounting Hole Spacing
1.969" (50.00mm)
Termination Style
Cable with Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,993.60000¥4,993.60
Manufacturers Standard Package