
VW3M5D1AR15 | |
|---|---|
DigiKey Part Number | 4008-VW3M5D1AR15-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D1AR15 |
Description | PWR CABLE 1.5M, 0.82MM , BCH2, L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥404.23000 | ¥404.23 |
| 10 | ¥359.99000 | ¥3,599.90 |
| 25 | ¥343.73680 | ¥8,593.42 |
| 50 | ¥331.92260 | ¥16,596.13 |
| 100 | ¥320.50540 | ¥32,050.54 |
| 250 | ¥306.00636 | ¥76,501.59 |




