FT5-30-01-L-RA-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13885TR-ND - Tape & Reel (TR) SAM13885CT-ND - Cut Tape (CT) SAM13885DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT5-30-01-L-RA-K-TR | |
Description | CONN HDR 60POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FT5-30-01-L-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥55.66372 | ¥23,657.08 |
850 | ¥48.91660 | ¥41,579.11 |
1,275 | ¥46.21776 | ¥58,927.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
10 | ¥77.50700 | ¥775.07 |
25 | ¥73.01360 | ¥1,825.34 |
50 | ¥71.14140 | ¥3,557.07 |
100 | ¥69.26920 | ¥6,926.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.10000 | ¥86.10 |
10 | ¥77.51000 | ¥775.10 |
25 | ¥73.01240 | ¥1,825.31 |
50 | ¥71.14100 | ¥3,557.05 |
100 | ¥69.26950 | ¥6,926.95 |