
2132250610 | |
|---|---|
DigiKey Part Number | 900-2132250610TR-ND - Tape & Reel (TR) 900-2132250610CT-ND - Cut Tape (CT) 900-2132250610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250610 |
Description | CONN RECPT VERT SMC 6 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250610 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.48600 | ¥104.86 |
| 25 | ¥9.82800 | ¥245.70 |
| 50 | ¥9.35840 | ¥467.92 |
| 100 | ¥8.91010 | ¥891.01 |
| 250 | ¥8.35204 | ¥2,088.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥7.78252 | ¥7,004.27 |
| 1,800 | ¥7.41116 | ¥13,340.09 |
| 2,700 | ¥7.20225 | ¥19,446.08 |
| 4,500 | ¥6.94744 | ¥31,263.48 |
| 6,300 | ¥6.78461 | ¥42,743.04 |
| 9,000 | ¥6.61621 | ¥59,545.89 |









