
2132270810 | |
|---|---|
DigiKey Part Number | 900-2132270810TR-ND - Tape & Reel (TR) 900-2132270810CT-ND - Cut Tape (CT) 900-2132270810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132270810 |
Description | CLIK-MATE1.5 DRVT SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132270810 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥18.15300 | ¥181.53 |
| 100 | ¥15.42520 | ¥1,542.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥14.14942 | ¥6,367.24 |
| 900 | ¥13.47412 | ¥12,126.71 |
| 1,350 | ¥13.09428 | ¥17,677.28 |
| 2,250 | ¥12.63112 | ¥28,420.02 |
| 3,150 | ¥12.33500 | ¥38,855.25 |
| 4,500 | ¥12.02876 | ¥54,129.42 |









