10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
5031481090
5031481090

5031481090

DigiKey Part Number
WM14475TR-ND - Tape & Reel (TR)
WM14475CT-ND - Cut Tape (CT)
WM14475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031481090
Description
CONN RCPT 10P 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031481090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Insulation Height
0.360" (9.14mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,734
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥16.35000¥163.50
100¥13.89690¥1,389.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥12.56755¥6,912.15
1,100¥11.96781¥13,164.59
1,650¥11.63052¥19,190.36
2,750¥11.21908¥30,852.47
3,850¥10.95611¥42,181.02
5,500¥10.68417¥58,762.93
Manufacturers Standard Package