10 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
WM13362-ND
WM13362-ND

5031491000

DigiKey Part Number
WM13362-ND
Manufacturer
Manufacturer Product Number
5031491000
Description
CONN PLUG HSG 10POS 1.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5031491000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Beige
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,730
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.58100¥35.81
25¥3.35760¥83.94
50¥3.19560¥159.78
100¥3.04340¥304.34
250¥2.85216¥713.04
500¥2.71586¥1,357.93
1,000¥2.58611¥2,586.11
2,500¥2.42417¥6,060.43
Manufacturers Standard Package