PESD4USB3U-TBSX | ||
---|---|---|
DigiKey Part Number | 1727-PESD4USB3U-TBSXTR-ND - Tape & Reel (TR) 1727-PESD4USB3U-TBSXCT-ND - Cut Tape (CT) 1727-PESD4USB3U-TBSXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD4USB3U-TBSX | |
Description | TVS DIODE 3.3VWM 3.5VC 10DFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90290 | ¥190.29 |
500 | ¥1.76190 | ¥880.95 |
1,000 | ¥1.19807 | ¥1,198.07 |
2,000 | ¥1.10297 | ¥2,205.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.10297 | ¥4,411.88 |
8,000 | ¥1.05716 | ¥8,457.28 |
12,000 | ¥0.95144 | ¥11,417.28 |
28,000 | ¥0.93735 | ¥26,245.80 |