Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC20K-4824SZ

DigiKey Part Number
945-REC20K-4824SZ-ND
Manufacturer
Manufacturer Product Number
REC20K-4824SZ
Description
20W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20K-4824SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.18000¥161.18
5¥155.19400¥775.97
10¥152.68100¥1,526.81
25¥149.41240¥3,735.31
50¥146.98420¥7,349.21
100¥144.59100¥14,459.10
250¥141.48508¥35,371.27
500¥139.17626¥69,588.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.