


THN 20-2415WI | |
|---|---|
DigiKey Part Number | 1951-1700-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-2415WI |
Description | DC DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-2415WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 833mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.68000 | ¥422.68 |
| 5 | ¥406.96600 | ¥2,034.83 |
| 10 | ¥400.35900 | ¥4,003.59 |
| 30 | ¥390.08467 | ¥11,702.54 |
| 50 | ¥385.39500 | ¥19,269.75 |
| 100 | ¥379.11400 | ¥37,911.40 |



