862-504 | ||
---|---|---|
DigiKey Part Number | 2946-862-504-ND | |
Manufacturer | ||
Manufacturer Product Number | 862-504 | |
Description | 4-CONDUCTOR CHASSIS-MOUNT TERMIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.890" (48.00mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥26.06400 | ¥260.64 |
25 | ¥24.41560 | ¥610.39 |
50 | ¥21.70340 | ¥1,085.17 |
100 | ¥21.23190 | ¥2,123.19 |
250 | ¥19.58024 | ¥4,895.06 |
500 | ¥17.69298 | ¥8,846.49 |
1,000 | ¥15.68775 | ¥15,687.75 |
5,000 | ¥14.74413 | ¥73,720.65 |