3 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins Green
1829358
1829358

1829358

DigiKey Part Number
277-5756-ND
Manufacturer
Manufacturer Product Number
1829358
Description
TERM BLK 3POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1829358 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
8 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Threaded Mating Lock
Width
1.017" (25.82mm)
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.51000¥42.51
10¥34.54400¥345.44