4 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins Green
0710196
0710196

0710196

DigiKey Part Number
277-5853-ND
Manufacturer
Manufacturer Product Number
0710196
Description
TERM BLK 4POS GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0710196 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
4
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
10 A
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Color
Green
Width
1.600" (40.64mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12