862-604 | ||
---|---|---|
DigiKey Part Number | 2946-862-604-ND | |
Manufacturer | ||
Manufacturer Product Number | 862-604 | |
Description | 4-CONDUCTOR CHASSIS-MOUNT TERMIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.890" (48.00mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | White | |
Features | Push Button Actuated | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥26.31900 | ¥263.19 |
25 | ¥24.65440 | ¥616.36 |
50 | ¥21.91560 | ¥1,095.78 |
100 | ¥21.43950 | ¥2,143.95 |
250 | ¥19.77172 | ¥4,942.93 |
500 | ¥17.86600 | ¥8,933.00 |
1,000 | ¥15.84117 | ¥15,841.17 |
5,000 | ¥14.88832 | ¥74,441.60 |