


862-515 | |
|---|---|
DigiKey Part Number | 2946-862-515-ND |
Manufacturer | |
Manufacturer Product Number | 862-515 |
Description | TERM BLK 5POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 2.362" (60.00mm) | |
Panel Thickness | - | |
Positions Per Level | 5 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥39.49500 | ¥394.95 |
| 25 | ¥34.72520 | ¥868.13 |
| 50 | ¥31.79100 | ¥1,589.55 |
| 100 | ¥29.38960 | ¥2,938.96 |
| 250 | ¥26.92072 | ¥6,730.18 |
| 500 | ¥25.49622 | ¥12,748.11 |
| 1,000 | ¥24.37893 | ¥24,378.93 |











