MFG_3RN20112BA30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20112BA30

DigiKey Part Number
3473-3RN20112BA30-ND
Manufacturer
Manufacturer Product Number
3RN20112BA30
Description
THERMISTOR MOTOR PROT. 2 CO MANU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RN20112BA30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Function
Overtemperature
Voltage - Supply
24VAC/DC
Trip Range
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
Manual Reset
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,083.57000¥2,083.57
10¥1,855.05400¥18,550.54
25¥1,771.13880¥44,278.47
Manufacturers Standard Package