862-482 | ||
---|---|---|
DigiKey Part Number | 2946-862-482-ND | |
Manufacturer | ||
Manufacturer Product Number | 862-482 | |
Description | COMB-STYLE JUMPER BAR; FOR CONDU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 862 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.31000 | ¥203.10 |
25 | ¥19.23600 | ¥480.90 |
50 | ¥18.78800 | ¥939.40 |
100 | ¥17.89310 | ¥1,789.31 |
250 | ¥15.65620 | ¥3,914.05 |
500 | ¥15.20896 | ¥7,604.48 |
1,000 | ¥12.97241 | ¥12,972.41 |
2,500 | ¥12.07772 | ¥30,194.30 |