862-552 | ||
---|---|---|
DigiKey Part Number | 2946-862-552-ND | |
Manufacturer | ||
Manufacturer Product Number | 862-552 | |
Description | 4-CONDUCTOR CHASSIS-MOUNT TERMIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 0.945" (24.00mm) | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥14.57700 | ¥145.77 |
25 | ¥13.50840 | ¥337.71 |
50 | ¥12.14440 | ¥607.22 |
100 | ¥11.84840 | ¥1,184.84 |
250 | ¥10.36748 | ¥2,591.87 |
500 | ¥9.47890 | ¥4,739.45 |
1,000 | ¥8.59032 | ¥8,590.32 |
5,000 | ¥7.55353 | ¥37,767.65 |