862-6x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-632

DigiKey Part Number
2946-862-632-ND
Manufacturer
Manufacturer Product Number
862-632
Description
TERM BLK 2POS WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Datasheet
 Datasheet
EDA/CAD Models
862-632 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
0.945" (24.00mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
White
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥17.68800¥176.88
25¥15.44080¥386.02
50¥14.02000¥701.00
100¥12.83340¥1,283.34
250¥11.59080¥2,897.70
500¥10.86308¥5,431.54
1,000¥10.28662¥10,286.62
5,000¥9.38668¥46,933.40
Manufacturers Standard Package