
B40S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B40S-SLIMTR-ND - Tape & Reel (TR) 4878-B40S-SLIMCT-ND - Cut Tape (CT) 4878-B40S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40S-SLIM |
Description | BRIDGE RECT 1P 80V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B40S-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15800 | ¥21.58 |
| 100 | ¥1.36030 | ¥136.03 |
| 500 | ¥1.01466 | ¥507.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.84607 | ¥1,269.11 |
| 3,000 | ¥0.76093 | ¥2,282.79 |
| 4,500 | ¥0.71750 | ¥3,228.75 |
| 7,500 | ¥0.66867 | ¥5,015.02 |
| 10,500 | ¥0.63972 | ¥6,717.06 |
| 15,000 | ¥0.61159 | ¥9,173.85 |
| 37,500 | ¥0.54983 | ¥20,618.62 |
| 75,000 | ¥0.51166 | ¥38,374.50 |
| 150,000 | ¥0.49927 | ¥74,890.50 |











