
862-1503 | |
|---|---|
DigiKey Part Number | 2946-862-1503-ND |
Manufacturer | |
Manufacturer Product Number | 862-1503 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-1503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥25.13100 | ¥251.31 |
| 25 | ¥21.99680 | ¥549.92 |
| 50 | ¥20.04020 | ¥1,002.01 |
| 100 | ¥18.42020 | ¥1,842.02 |
| 250 | ¥16.73904 | ¥4,184.76 |
| 500 | ¥15.76108 | ¥7,880.54 |
| 1,000 | ¥14.99021 | ¥14,990.21 |
| 5,000 | ¥13.79286 | ¥68,964.30 |










