
TPS65987DDKRSHR | |
|---|---|
DigiKey Part Number | 296-TPS65987DDKRSHRTR-ND - Tape & Reel (TR) 296-TPS65987DDKRSHRCT-ND - Cut Tape (CT) 296-TPS65987DDKRSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65987DDKRSHR |
Description | USB TYPE-C AND USB PD CONTR |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65987DDKRSHR Models |
Category | Voltage - Supply 3.135V ~ 3.45V |
Manufacturer Texas Instruments | Operating Temperature -10°C ~ 75°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 56-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 56-VQFN (7x7) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |
| 10 | ¥34.91600 | ¥349.16 |
| 25 | ¥32.22000 | ¥805.50 |
| 100 | ¥29.25020 | ¥2,925.02 |
| 250 | ¥28.02668 | ¥7,006.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.64836 | ¥69,120.90 |








