Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,362 In Stock 1,625 Factory | 1 : ¥81.60000 Cut Tape (CT) 325 : ¥52.75680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Solder Retention | Gold | 10.0µin (0.25µm) | 7mm | 0.225" (5.72mm) | |||
1,585 In Stock | 1 : ¥86.94000 Cut Tape (CT) 425 : ¥56.20814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.164" (4.17mm) | |||
364 In Stock 750 Factory | 1 : ¥44.33000 Cut Tape (CT) 750 : ¥24.77964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Solder Retention | Gold | 10.0µin (0.25µm) | 5mm | 0.147" (3.72mm) | |||
344 In Stock | 1 : ¥59.93000 Cut Tape (CT) 575 : ¥35.97793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Solder Retention | Gold | 10.0µin (0.25µm) | 5mm | 0.147" (3.72mm) | |||
642 In Stock | 1 : ¥64.12000 Cut Tape (CT) 550 : ¥38.48811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.164" (4.17mm) | |||
964 In Stock | 1 : ¥60.50000 Cut Tape (CT) 425 : ¥31.19553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Solder Retention | Gold | 10.0µin (0.25µm) | 7mm | 0.225" (5.72mm) | |||
0 In Stock | 125 : ¥42.89352 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Solder Retention | Gold | 10.0µin (0.25µm) | 5mm | 0.147" (3.72mm) |