60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5-30-01.0-L-DV-TH-P-TR

DigiKey Part Number
SAM13886TR-ND - Tape & Reel (TR)
SAM13886CT-ND - Cut Tape (CT)
SAM13886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5-30-01.0-L-DV-TH-P-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FT5-30-01.0-L-DV-TH-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.147" (3.72mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.30000¥59.30
10¥50.39700¥503.97
25¥47.23480¥1,180.87
50¥44.97880¥2,248.94
100¥42.83200¥4,283.20
250¥40.37612¥10,094.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
575¥33.14630¥19,059.12
1,150¥32.98693¥37,934.97
Manufacturers Standard Package