TUSB1146IRNQT | ||
---|---|---|
DigiKey Part Number | 296-TUSB1146IRNQTTR-ND - Tape & Reel (TR) 296-TUSB1146IRNQTCT-ND - Cut Tape (CT) 296-TUSB1146IRNQTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TUSB1146IRNQT | |
Description | USB TYPE C REDRIVER /MUX | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TUSB1146IRNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
10 | ¥85.34400 | ¥853.44 |
25 | ¥81.80440 | ¥2,045.11 |
100 | ¥72.07560 | ¥7,207.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.53820 | ¥17,134.55 |
500 | ¥64.11648 | ¥32,058.24 |
1,250 | ¥58.81026 | ¥73,512.82 |