3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132250310

DigiKey Part Number
900-2132250310-ND
Manufacturer
Manufacturer Product Number
2132250310
Description
SRVT 1.5 SMT AU0.1 ETP 3P NAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132250310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Natural
Packaging
Bulk
Insulation Height
0.287" (7.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100VAC/DC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,909
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.57600¥85.76
25¥8.03840¥200.96
50¥7.65480¥382.74
100¥7.28920¥728.92
250¥6.83236¥1,708.09
900¥6.24156¥5,617.40
1,800¥5.94369¥10,698.64
2,700¥5.77607¥15,595.39
Manufacturers Standard Package