ERF5-030-01-L-D-RA-TR | ||
---|---|---|
DigiKey Part Number | SAM13497TR-ND - Tape & Reel (TR) SAM13497CT-ND - Cut Tape (CT) SAM13497DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF5-030-01-L-D-RA-TR | |
Description | CONN SOCKET 60POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF5-030-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.16000 | ¥83.16 |
10 | ¥74.82800 | ¥748.28 |
25 | ¥70.49520 | ¥1,762.38 |
50 | ¥68.68600 | ¥3,434.30 |
100 | ¥66.87910 | ¥6,687.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥53.74290 | ¥21,497.16 |
800 | ¥47.22858 | ¥37,782.86 |
1,200 | ¥44.62280 | ¥53,547.36 |