TS02-66-43-BK-100-LCR-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS02-66-55-BK-260-LCR-D

DigiKey Part Number
2223-TS02-66-55-BK-260-LCR-D-ND
Manufacturer
Manufacturer Product Number
TS02-66-55-BK-260-LCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02-66-55-BK-260-LCR-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.76900¥7.69
25¥0.72120¥18.03
100¥0.65160¥65.16
250¥0.60600¥151.50
500¥0.57224¥286.12
1,000¥0.54008¥540.08
3,000¥0.49297¥1,478.91
5,000¥0.47298¥2,364.90
Manufacturers Standard Package