ESP32-S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-D0WDQ6

DigiKey Part Number
1904-1004-2-ND - Tape & Reel (TR)
1904-1004-1-ND - Cut Tape (CT)
1904-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-D0WDQ6
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-D0WDQ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Memory Size
448kB ROM, 520kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
34
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
100mA
Current - Transmitting
240mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.80850¥74,425.50
Manufacturers Standard Package