
IE092503-1 | |
|---|---|
DigiKey Part Number | 6010-IE092503-1-ND |
Manufacturer | |
Manufacturer Product Number | IE092503-1 |
Description | BUZZER ELECTRO 3V 9.6MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 3 V 20mA 2.5kHz Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 5V | |
Frequency | 2.5kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.97000 | ¥24.97 |
| 10 | ¥19.60000 | ¥196.00 |
| 25 | ¥17.85000 | ¥446.25 |
| 50 | ¥16.64300 | ¥832.15 |
| 100 | ¥15.53180 | ¥1,553.18 |
| 300 | ¥13.94337 | ¥4,183.01 |
| 500 | ¥13.27052 | ¥6,635.26 |
| 1,000 | ¥12.41824 | ¥12,418.24 |
| 5,000 | ¥12.23877 | ¥61,193.85 |


