



B3F-1020 | |
|---|---|
DigiKey Part Number | SW402-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1020 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1020 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.65320 | ¥66.33 |
| 100 | ¥2.37510 | ¥237.51 |
| 250 | ¥2.20048 | ¥550.12 |
| 500 | ¥2.07660 | ¥1,038.30 |
| 1,500 | ¥1.89819 | ¥2,847.28 |
| 3,000 | ¥1.79784 | ¥5,393.52 |
| 6,000 | ¥1.70730 | ¥10,243.80 |









