New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092

DigiKey Part Number
1528-1092-ND
Manufacturer
Manufacturer Product Number
1092
Description
TACTILE ON/OFF SWITCH WITH LEADS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
-
Actuator Type
Open Center
Mounting Type
Actuator Height off PCB, Vertical
6.00mm
Actuator Length, Right Angle
16.00mm
Actuator Orientation
Top Actuated
Termination Style
Wire Leads with Connector
Outline
16.00mm x 15.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
Manufacturers Standard Package