RQ1E070RPTR | |
---|---|
DigiKey Part Number | RQ1E070RPTR-ND - Tape & Reel (TR) RQ1E070RPCT-ND - Cut Tape (CT) RQ1E070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1E070RPTR |
Description | MOSFET P-CH 30V 7A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 550mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1E070RPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.10300 | ¥81.03 |
100 | ¥6.30310 | ¥630.31 |
500 | ¥5.34264 | ¥2,671.32 |
1,000 | ¥4.35219 | ¥4,352.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.09704 | ¥12,291.12 |
6,000 | ¥3.90196 | ¥23,411.76 |
9,000 | ¥3.72186 | ¥33,496.74 |