RE1C001UNTCL | ||
---|---|---|
DigiKey Part Number | RE1C001UNTCLTR-ND - Tape & Reel (TR) RE1C001UNTCLCT-ND - Cut Tape (CT) RE1C001UNTCLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RE1C001UNTCL | |
Description | MOSFET N-CH 20V 100MA EMT3F | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) | |
Datasheet | Datasheet | |
EDA/CAD Models | RE1C001UNTCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88250 | ¥441.25 |
1,000 | ¥0.61316 | ¥613.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53139 | ¥1,594.17 |
6,000 | ¥0.49293 | ¥2,957.58 |
9,000 | ¥0.40877 | ¥3,678.93 |
30,000 | ¥0.40155 | ¥12,046.50 |
75,000 | ¥0.36068 | ¥27,051.00 |
150,000 | ¥0.31259 | ¥46,888.50 |