Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PAT1220-C-0DB-T5 | |
|---|---|
DigiKey Part Number | PAT120TR-ND - Tape & Reel (TR) PAT120CT-ND - Cut Tape (CT) PAT120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-0DB-T5 |
Description | RF ATTENUATOR 0DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.86880 | ¥46.72 |
| 100 | ¥1.70680 | ¥170.68 |
| 250 | ¥1.60988 | ¥402.47 |
| 500 | ¥1.54094 | ¥770.47 |
| 1,000 | ¥1.47585 | ¥1,475.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.36522 | ¥6,826.10 |
| 10,000 | ¥1.31045 | ¥13,104.50 |
| 15,000 | ¥1.27987 | ¥19,198.05 |
| 25,000 | ¥1.24281 | ¥31,070.25 |
| 35,000 | ¥1.21926 | ¥42,674.10 |
| 50,000 | ¥1.19504 | ¥59,752.00 |












