RF081MM2STFTR | ||
---|---|---|
DigiKey Part Number | RF081MM2STFTR-ND - Tape & Reel (TR) RF081MM2STFCT-ND - Cut Tape (CT) RF081MM2STFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF081MM2STFTR | |
Description | DIODE GEN PURP 200V 800MA PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 800mA Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | RF081MM2STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.80500 | ¥28.05 |
100 | ¥1.68530 | ¥168.53 |
500 | ¥1.56012 | ¥780.06 |
1,000 | ¥1.06086 | ¥1,060.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97664 | ¥2,929.92 |
6,000 | ¥0.93607 | ¥5,616.42 |
9,000 | ¥0.84246 | ¥7,582.14 |
30,000 | ¥0.82998 | ¥24,899.40 |
75,000 | ¥0.78006 | ¥58,504.50 |