82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L51A

DigiKey Part Number
F7551TR-ND - Tape & Reel (TR)
F7551CT-ND - Cut Tape (CT)
F7551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L51A
Description
TVS DIODE 51VWM 82.4VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.76300¥37.63
100¥2.41650¥241.65
500¥1.83378¥916.89
1,000¥1.64581¥1,645.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17241¥3,517.23
6,000¥1.07208¥6,432.48
9,000¥1.02095¥9,188.55
15,000¥0.96966¥14,544.90
Manufacturers Standard Package