Direct
Similar

SMCJ400CA | |
|---|---|
DigiKey Part Number | SMCJ400CALFTR-ND - Tape & Reel (TR) SMCJ400CALFCT-ND - Cut Tape (CT) SMCJ400CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ400CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 400V | Supplier Device Package |
Voltage - Breakdown (Min) 447V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 648V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C401JB-HF | Comchip Technology | 0 | ATV15C401JB-HF-ND | ¥5.22168 | Direct |
| 1.5SMC480CA | Diotec Semiconductor | 2,970 | 4878-1.5SMC480CACT-ND | ¥10.01000 | Similar |
| SMCJ400CA | Bourns Inc. | 28,100 | SMCJ400CABBCT-ND | ¥13.65000 | Similar |
| SMCJ400CA | Eaton - Electronics Division | 0 | 283-SMCJ400CACT-ND | ¥11.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥7.78200 | ¥77.82 |
| 100 | ¥5.15550 | ¥515.55 |
| 500 | ¥4.02848 | ¥2,014.24 |
| 1,000 | ¥3.66551 | ¥3,665.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.56251 | ¥7,687.53 |
| 6,000 | ¥2.48100 | ¥14,886.00 |














