658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC480CA

DigiKey Part Number
4878-1.5SMC480CATR-ND - Tape & Reel (TR)
4878-1.5SMC480CACT-ND - Cut Tape (CT)
4878-1.5SMC480CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC480CA
Description
TVS DIODE 408VWM 658VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC480CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
408V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
456V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥6.24400¥62.44
100¥4.09700¥409.70
500¥3.17204¥1,586.02
1,000¥2.87407¥2,874.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.38543¥7,156.29
Manufacturers Standard Package