


SMCJ400CA | |
|---|---|
DigiKey Part Number | 283-SMCJ400CATR-ND - Tape & Reel (TR) 283-SMCJ400CACT-ND - Cut Tape (CT) 283-SMCJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA |
Description | TVS DIODE 400VWM 648VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 648V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥7.34400 | ¥73.44 |
| 100 | ¥4.85120 | ¥485.12 |
| 500 | ¥3.78104 | ¥1,890.52 |
| 1,000 | ¥3.43660 | ¥3,436.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.91573 | ¥8,747.19 |
| 6,000 | ¥2.70160 | ¥16,209.60 |
| 9,000 | ¥2.59252 | ¥23,332.68 |
| 15,000 | ¥2.47001 | ¥37,050.15 |
| 21,000 | ¥2.40864 | ¥50,581.44 |



